45S15BU
Nihon Dempa Kogyo Co Ltd
Description: Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3

Overview of 45S15BU by Nihon Dempa Kogyo Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 45S15BU by Nihon Dempa Kogyo Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45S15BU by Nihon Dempa Kogyo Co Ltd

45S15BU
Nihon Dempa Kogyo Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIHON DEMPA KOGYO CO LTD
Reach Compliance Code
unknown
Additional Feature
4 POLE
Attenuation Frequency (+/- delta f)-Max
22 kHz
Attenuation Frequency (+/- delta f)-Min
22 kHz
Attenuation@Freq-Max
25 dB
Attenuation@Freq-Min
25 dB
Band Width (+/- delta f)
7.5 kHz
Center or Cutoff Frequency (fo/fc)
45 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
4.7 mm
Input/Output Impedance
650 OHM//3
Insertion Loss-Max
4 dB
Length
7.9 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Width
3.2 mm
Want to compare parts?
  1. 45S15BU
    Nihon Dempa Kogyo Co Ltd
    Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45S15BU by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45S15BU by Nihon Dempa Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of 45S15BU would you like to use for your alert(s)?
  • Please alert me when 45S15BU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45S15BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45S15BU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45S15BU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45S15BU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45S15BU by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: