Part Details for 45S101-103L5 by Rosenberger
Overview of 45S101-103L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72103L50J | Renesas Electronics Corporation | 2KX9BIT SER/PARALLEL FIFO | |
72103L50J8 | Renesas Electronics Corporation | 2KX9BIT SER/PARALLEL FIFO | |
72103L50D | Renesas Electronics Corporation | 2KX9BIT SER/PARALLEL FIFO |
Price & Stock for 45S101-103L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45S101-103L5-ND
|
DigiKey | 1.0/2.3 STRAIGHT PLUG Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4438 | Buy Now |
DISTI #
476-45S101-103L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG RoHS: Compliant | 0 |
|
$11.0300 / $11.4400 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 45S101-103L5
45S101-103L5 CAD Models
45S101-103L5 Part Data Attributes
|
45S101-103L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
45S101-103L5
Rosenberger
RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 316/U-D, STANDARD: DIN 41626 | |
Body Depth | 0.368 inch | |
Body Diameter | 0.236 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.24 dB | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.307 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |