Part Details for 45PATCH3BK by StarTech
Overview of 45PATCH3BK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45PATCH3BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-45PATCH3BK-ND
|
DigiKey | CAT5E SNAGLESS PATCH CABLE Min Qty: 1 Lead time: 1 Weeks Container: Bag |
30 In Stock |
|
$3.5000 / $8.0400 | Buy Now |
DISTI #
72013480
|
RS | 3 ft. (0.9 m) Cat5e Ethernet Cable - Power Over Ethernet - Snagless - Black | StarTech.com 45PATCH3BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.8200 / $8.1200 | Buy Now |
|
NAC | 3FT BLACK CAT5E CABLE SNAGLESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 66 |
|
$9.9000 | Buy Now |
|
Neutron USA | StarTech.com 3 ft Black Cat5e Snagless UTP Patch Cable | 50 |
|
$29.9900 | Buy Now |