Part Details for 45N200 by Pericom Semiconductor Corporation
Overview of 45N200 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for 45N200
45N200 CAD Models
45N200 Part Data Attributes
|
45N200
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
45N200
Pericom Semiconductor Corporation
Series - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.25XH8 (mm)/L0.315XB0.128XH0.315 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 45N200
This table gives cross-reference parts and alternative options found for 45N200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45N200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49S-20.000MHZ-BBF0001 | Series - Fundamental Quartz Crystal, 20MHz Nom, RESISTANCE WELDED PACKAGE-2 | Fox Electronics | 45N200 vs HC49S-20.000MHZ-BBF0001 |