Part Details for 45MR-2606 by Moxa Inc
Overview of 45MR-2606 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45MR-2606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-45MR-2606-ND
|
DigiKey | Module for ioThinx 4500 Series, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$196.0000 | Buy Now |
DISTI #
71989297
|
RS | Module, 8 DI, 8 DO, 24 VDC, PNP, Source, -40 to 75C Op Temp, ioThinx 4500 Series | Moxa 45MR-2606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$152.8000 / $169.7800 | Buy Now |
|
Neutron USA | Module for ioThinx 4500 Series, 8 DIs 24VDC PNP 8 DOs 24VDC source -20 to 60°C operating temperature | 50 |
|
$160.1800 | Buy Now |