Part Details for 45M20A by Raltron Electronics Corporation
Overview of 45M20A by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 45M20A
45M20A CAD Models
45M20A Part Data Attributes
|
45M20A
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
45M20A
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 0.045MHz, 10kHz BW(delta f), Monolithic, A-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | A-5, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation@Freq-Max | 15 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.045 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 5000 OHM//1.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Width | 3.17 mm |