Part Details for 45M20A by Fox Electronics
Overview of 45M20A by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 45M20A
45M20A CAD Models
45M20A Part Data Attributes
|
45M20A
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
45M20A
Fox Electronics
Crystal Filter, 1 Function(s), 45MHz, 10kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation@Freq-Max | 15 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8.1 mm | |
Input/Output Impedance | 5000 OHM//-1 | |
Insertion Loss-Max | 2 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |