Part Details for 45M20A by Euroquartz Ltd
Overview of 45M20A by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 45M20A
45M20A CAD Models
45M20A Part Data Attributes
|
45M20A
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
45M20A
Euroquartz Ltd
Crystal Filter, 1 Function(s), 45MHz, 10kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 2 POLE | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 910 OHM//2.5 | |
Insertion Loss-Max | 2 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 2.5 mm |