Part Details for 45M15B by Euroquartz Ltd
Overview of 45M15B by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 45M15B
45M15B CAD Models
45M15B Part Data Attributes:
|
45M15B
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
45M15B
Euroquartz Ltd
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 650 OHM//3 | |
Insertion Loss-Max | 3 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 2.5 mm |
Alternate Parts for 45M15B
This table gives cross-reference parts and alternative options found for 45M15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45M15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45E2B9F | 1 FUNCTIONS, 45 MHz, 7.5 kHz BW(delta f), CRYSTAL FILTER, CASE UM-4S, 3 PIN | Epson Electronics America Inc | 45M15B vs 45E2B9F |
45E1B9F | Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f) | Seiko Epson Corporation | 45M15B vs 45E1B9F |
ACF45U15A | Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic | Abracon Corporation | 45M15B vs ACF45U15A |
ACF45U15B | Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic | Abracon Corporation | 45M15B vs ACF45U15B |