Part Details for 45M15A by Fox Electronics
Overview of 45M15A by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 45M15A
45M15A CAD Models
45M15A Part Data Attributes:
|
45M15A
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
45M15A
Fox Electronics
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 28 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8.1 mm | |
Input/Output Impedance | 4000 OHM//-1 | |
Insertion Loss-Max | 2 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |
Alternate Parts for 45M15A
This table gives cross-reference parts and alternative options found for 45M15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45M15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45M15A | Crystal Filter, 1 Function(s), 0.045MHz, 7.5kHz BW(delta f), Monolithic, A-5, 3 PIN | Raltron Electronics Corporation | 45M15A vs 45M15A |