Part Details for 45JR20 by Ohmite Mfg Co
Overview of 45JR20 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45JR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5220
|
Newark | Power Resistor, Resistance:0.2Ohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound, Resistor Type:High Power Rohs Compliant: No |Ohmite 45JR20 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-45JR20-ND
|
DigiKey | RES 0.2 OHM 5% 5W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 0.2 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Resistor, Wirewound, 200M Ohm, 460V, 5±% | 10 |
|
$2.2425 / $2.4375 | Buy Now |
Part Details for 45JR20
45JR20 CAD Models
45JR20 Part Data Attributes
|
45JR20
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45JR20
Ohmite Mfg Co
RES, AXIAL, WIREWOUND, 0.2ohm, 460WV, 5% +/-TOL, -90, 90PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 460 V |
Alternate Parts for 45JR20
This table gives cross-reference parts and alternative options found for 45JR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45JR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85JR20 | Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 5% +/-Tol, -90,90ppm/Cel, | Ohmite Mfg Co | 45JR20 vs 85JR20 |