Part Details for 45G7B3 by Golledge Electronics Ltd
Overview of 45G7B3 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 45G7B3
45G7B3 CAD Models
45G7B3 Part Data Attributes
|
45G7B3
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
45G7B3
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLES | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation@Freq-Max | 30 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 2500 OHM//-0.5 | |
Insertion Loss-Max | 4 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |