Part Details for 45FR50E by Ohmite Mfg Co
Overview of 45FR50E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45FR50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6634
|
Newark | Through Hole Resistor, 40 Series, 0.5 Ohm, 5 W, 1%, 460 V, Axial Leaded Rohs Compliant: Yes |Ohmite 45FR50E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.1400 | Buy Now |
DISTI #
45FR50E-ND
|
DigiKey | RES 0.5 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
121 In Stock |
|
$1.2250 / $4.3100 | Buy Now |
DISTI #
588-45FR50E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt .5ohm 1% Axial RoHS: Compliant | 147 |
|
$1.2600 / $3.2400 | Buy Now |
DISTI #
70023395
|
RS | Resistor, Wirewound, Res 0.5 Ohms, Pwr-Rtg5 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45FR50E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 46 |
|
$2.2100 / $2.9500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
418 In Stock |
|
$1.3000 / $3.6300 | Buy Now |
DISTI #
61606141
|
Verical | Res Wirewound 0.5 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2210 | Americas - 400 |
|
$1.7420 / $4.7190 | Buy Now |
DISTI #
45FR50E
|
TTI | Wirewound Resistors - Through Hole 5watt .5ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$1.3400 / $2.8800 | Buy Now |
DISTI #
45FR50E
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 0 |
|
$1.3900 | Buy Now |
|
Master Electronics | Res Wirewound 0.5 Ohm 1% 5W ±90ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
418 In Stock |
|
$1.3000 / $3.6300 | Buy Now |
Part Details for 45FR50E
45FR50E CAD Models
45FR50E Part Data Attributes
|
45FR50E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45FR50E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.5ohm, 460V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |