Part Details for 45F800E by Ohmite Mfg Co
Overview of 45F800E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F800E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9151
|
Newark | 5W 800 Ohms Silicone 1%/ Box Rohs Compliant: Yes |Ohmite 45F800E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
2485-45F800E-ND
|
DigiKey | RES 800 OHM 1% 5W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
45F800E-ND
|
DigiKey | 5W 800 OHMS SILICONE 1% Min Qty: 250 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6645 | Buy Now |
DISTI #
588-45F800E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 800ohm 1% Axial RoHS: Compliant | 123 |
|
$1.4600 / $2.6300 | Buy Now |
DISTI #
70580560
|
RS | RES 800 OHM 5W 1% AXIAL | Ohmite 45F800E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $1.9800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 800 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.3500 / $2.0300 | Buy Now |
|
Master Electronics | Res Wirewound 800 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | Alternative Product Available |
|
$1.3500 / $2.0300 | Buy Now |
Part Details for 45F800E
45F800E CAD Models
45F800E Part Data Attributes
|
45F800E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F800E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 800ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |