There are no models available for this part yet.
Overview of 45F50R by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 45F50R by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P2269
|
Newark | 5W 50 Ohms Silicone 1% |Ohmite 45F50R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.7000 | Buy Now | |
DISTI #
2485-45F50R-ND
|
DigiKey | RES 50 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$1.8000 | Buy Now | |
DISTI #
45F50R-ND
|
DigiKey | RES 50 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7998 | Buy Now | |
Onlinecomponents.com | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for 45F50R by Ohmite Mfg Co
Part Data Attributes for 45F50R by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
8.7 mm
|
Package Length
|
23.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
50 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
460 V
|