-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9096
|
Newark | Wirewound Resistor, 2 Ohm, 5W, 1%, Resistance:2Ohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic, Product Width:-Rohs Compliant: Yes |Ohmite 45F2R0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5200 / $1.5600 | Buy Now |
DISTI #
45F2R0E-ND
|
DigiKey | RES 2 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1051 In Stock |
|
$1.1750 / $4.1400 | Buy Now |
DISTI #
588-45F2R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 2ohm 1% Axial RoHS: Compliant | 450 |
|
$1.1700 / $2.4600 | Buy Now |
DISTI #
70023379
|
RS | Resistor, Wirewound, Res 2 Ohms, Pwr-Rtg 5W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45F2R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 171 |
|
$2.0400 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
608 In Stock |
|
$1.1500 / $1.9900 | Buy Now |
DISTI #
45F2R0E
|
TTI | Wirewound Resistors - Through Hole 5watt 2ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$1.1800 / $2.1100 | Buy Now |
|
Master Electronics | Res Wirewound 2 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
608 In Stock |
|
$1.1500 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45F2R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F2R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |