Part Details for 45WER10KLFT13 by TT Electronics Resistors
Overview of 45WER10KLFT13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 45WER10KLFT13
45WER10KLFT13 CAD Models
45WER10KLFT13 Part Data Attributes
|
45WER10KLFT13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
45WER10KLFT13
TT Electronics Resistors
Trimmer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.08 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.51 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 45WER10KLFT13
This table gives cross-reference parts and alternative options found for 45WER10KLFT13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45WER10KLFT13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1623924-3 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | TE Connectivity | 45WER10KLFT13 vs 1623924-3 |
45WR10KLFT7 | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 45WER10KLFT13 vs 45WR10KLFT7 |
45WR10KT7 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | 45WER10KLFT13 vs 45WR10KT7 |
45WR10KLFT7 | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 15 Turn(s), 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 45WER10KLFT13 vs 45WR10KLFT7 |
45WER10KLFT7 | Trimmer, | TT Electronics Resistors | 45WER10KLFT13 vs 45WER10KLFT7 |
3224W-1-103G | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 45WER10KLFT13 vs 3224W-1-103G |
3214W-1-103E | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1420, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 45WER10KLFT13 vs 3214W-1-103E |
3214W-1-103G | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1420, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 45WER10KLFT13 vs 3214W-1-103G |
3240W103K | Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), 1519, ROHS COMPLIANT | TE Connectivity | 45WER10KLFT13 vs 3240W103K |
45WR10KLFT13 | RESISTOR, TRIMMER, CERMET, 15 TURN(S), 0.25W, 10000ohm, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 45WER10KLFT13 vs 45WR10KLFT13 |