45PV11A-88-SXLY0-60
GSN Electronics
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Jack

Overview of 45PV11A-88-SXLY0-60 by GSN Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 45PV11A-88-SXLY0-60 by GSN Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45PV11A-88-SXLY0-60 by GSN Electronics

45PV11A-88-SXLY0-60
GSN Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GSN ELECTRONICS INC PTE LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.524 inch
Body Depth
0.642 inch
Body Length
0.63 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
500000000 Ω
Insulator Material
POLYETHYLENE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Material
BRASS
Terminal Length
0.094 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
8
Want to compare parts?
  1. 45PV11A-88-SXLY0-60
    GSN Electronics
    Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Jack
    VS

Alternate Parts for 45PV11A-88-SXLY0-60

This table gives cross-reference parts and alternative options found for 45PV11A-88-SXLY0-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45PV11A-88-SXLY0-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJ97-88BB Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ97-88BB
MJM2-88BB18NN Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJM2-88BB18NN
MJ02-88BB Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ02-88BB
MJ1Y-88BB00 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ1Y-88BB00
MJ1Y-88BB66 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ1Y-88BB66
MJSC-88BB Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJSC-88BB
MJ1Y-88BB35 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ1Y-88BB35
45SV11A-84-UXXY0-60 Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack GSN Electronics 45PV11A-88-SXLY0-60 vs 45SV11A-84-UXXY0-60
MJW5-88BB Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJW5-88BB
MJ1Y-88BB04 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics 45PV11A-88-SXLY0-60 vs MJ1Y-88BB04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45PV11A-88-SXLY0-60 by GSN Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45PV11A-88-SXLY0-60 by GSN Electronics

  • Please alert me when 45PV11A-88-SXLY0-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 45PV11A-88-SXLY0-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45PV11A-88-SXLY0-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 45PV11A-88-SXLY0-60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45PV11A-88-SXLY0-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45PV11A-88-SXLY0-60 by GSN Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: