Part Details for 45M30BF by Raltron Electronics Corporation
Overview of 45M30BF by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 45M30BF
45M30BF CAD Models
45M30BF Part Data Attributes
|
45M30BF
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
45M30BF
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 0.045MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 60 kHz | |
Attenuation@Freq-Max | 40 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.045 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 800 OHM//1 | |
Insertion Loss-Max | 3 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 3.17 mm |