Part Details for 45M30B by Hokuriku Electric Industry Co Ltd
Overview of 45M30B by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 45M30B
45M30B CAD Models
45M30B Part Data Attributes
|
45M30B
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
45M30B
Hokuriku Electric Industry Co Ltd
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 1200 OHM//0.7 | |
Insertion Loss-Max | 3 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 |