There are no models available for this part yet.
Overview of 45J40R by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 45J40R by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12B4324
|
Newark | Resistor, wirewound,40Ohms,460Wv,5+/-% Tol |Ohmite 45J40R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $1.0600 | Buy Now | |
DISTI #
45J40R-ND
|
DigiKey | RES 40 OHM 5% 5W AXIAL Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70580663
|
RS | 5W 40 OHMS SILICONE 5% | Ohmite 45J40R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $4.9600 | RFQ | |
Onlinecomponents.com | Res Wirewound 40 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
2 In Stock 25 Factory Stock |
|
$2.2400 / $3.9000 | Buy Now | ||
Master Electronics | Res Wirewound 40 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL |
2 In Stock 25 Factory Stock |
|
$2.2400 / $3.9000 | Buy Now |
CAD Models for 45J40R by Ohmite Mfg Co
Part Data Attributes for 45J40R by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
All-Welded
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Diameter
|
8.7 mm
|
Package Length
|
23.8 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
40 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
460 V
|
Alternate Parts for 45J40R
This table gives cross-reference parts and alternative options found for 45J40R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45J40R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NJ40R | Fixed Resistor, Wire Wound, 5W, 40ohm, 460V, 5% +/-Tol, -20,20ppm/Cel, | Ohmite Mfg Co | 45J40R vs 45NJ40R |