45J39R
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5W, 39ohm, 460V, 5% +/-Tol, -20,20ppm/Cel

Overview of 45J39R by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 45J39R by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 12B4323
Newark Resistor, wirewound,39Ohms,460Wv,5+/-% Tol |Ohmite 45J39R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0400
  • 500 $0.7490
$0.7490 / $1.0400 Buy Now
DISTI # 2485-45J39R-ND
DigiKey RES 39 OHM 5% 5W AXIAL Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
Onlinecomponents.com Res Wirewound 39 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   69
RFQ

CAD Models for 45J39R by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45J39R by Ohmite Mfg Co

45J39R
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
8.7 mm
Package Length
23.8 mm
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
5%
Working Voltage
460 V
Want to compare parts?
  1. 45J39R
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5W, 39ohm, 460V, 5% +/-Tol, -20,20ppm/Cel
    VS

Related Parts for 45J39R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45J39R by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45J39R by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 45J39R would you like to use for your alert(s)?
  • Please alert me when 45J39R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45J39R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45J39R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45J39R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45J39R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45J39R by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: