Part Details for 45J150 by Ohmite Mfg Co
Overview of 45J150 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45J150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B4330
|
Newark | Resistor, wirewound,150Ohms,460Wv,5+/-% Tol Rohs Compliant: No |Ohmite 45J150 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 45J150
45J150 CAD Models
45J150 Part Data Attributes
|
45J150
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45J150
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 150ohm, 460V, 5% +/-Tol, -20,20ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Category CO2 Kg | 4.54 | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Construction | All-Welded | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 460 V |