-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9135
|
Newark | Wirewound Resistor, 50 Ohm, 5W, 1%, Resistance:50Ohm, Product Range:Ohmicone 40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite 45F50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2700 | Buy Now |
DISTI #
45F50RE-ND
|
DigiKey | RES 50 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3746 In Stock |
|
$0.4311 / $1.9300 | Buy Now |
DISTI #
588-45F50RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 50ohm 1% Axial RoHS: Compliant | 0 |
|
$1.2500 / $1.5700 | Order Now |
DISTI #
70023386
|
RS | Resistor, Wirewound, Res 50 Ohms, Pwr-Rtg 5 W, Tol 1%, Axial, Silicone-Ceramic | Ohmite 45F50RE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 614 |
|
$1.3700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
432 In Stock |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
51689194
|
Verical | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1614 | Americas - 425 |
|
$1.8070 / $2.4700 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 5W, 50OHM, 460V, 1% +/-TOL, 20PPM/CEL, THROUGH HOLE MOUNT | 16 |
|
$1.4000 / $2.2400 | Buy Now |
DISTI #
45F50RE
|
TTI | Wirewound Resistors - Through Hole 5watt 50ohm 1% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 398 In Stock |
|
$1.3300 / $1.6300 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
432 In Stock |
|
$1.3100 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45F50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F50RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |
This table gives cross-reference parts and alternative options found for 45F50RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45F50RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45NF50RE | Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 45F50RE vs 45NF50RE |