Part Details for 45F22RE by Ohmite Mfg Co
Overview of 45F22RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45F22RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9102
|
Newark | Wirewound Resistor, 22 Ohm, 5W, 1%, Resistance:22Ohm, Product Range:40 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Ceramic, Product Diameter:8.7Mmrohs Compliant: Yes |Ohmite 45F22RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$1.1900 / $1.4900 | Buy Now |
DISTI #
45F22RE-ND
|
DigiKey | RES 22 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12677 In Stock |
|
$0.7153 / $1.2600 | Buy Now |
DISTI #
2485-45F22RE-ND
|
DigiKey | 5W 22 OHMS SILICONE 1% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$1.7100 | Buy Now |
DISTI #
588-45F22RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 22ohm 1% Axial RoHS: Compliant | 1412 |
|
$1.0700 / $1.7100 | Buy Now |
DISTI #
70022308
|
RS | Resistor, Wirewound, 22 Ohms, 5 W, +/-1%, Axial, Silicone, 460 V, 18 ga., 1.5" | Ohmite 45F22RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 22 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
200 In Stock |
|
$1.0300 / $1.1000 | Buy Now |
|
Master Electronics | Res Wirewound 22 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
200 In Stock |
|
$1.0300 / $1.1000 | Buy Now |
Part Details for 45F22RE
45F22RE CAD Models
45F22RE Part Data Attributes
|
45F22RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
45F22RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 22ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 23.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 460 V |