Datasheets
45F125 by:

Fixed Resistor, Wire Wound, 5W, 125ohm, 460V, 1% +/-Tol, -20,20ppm/Cel

Part Details for 45F125 by Ohmite Mfg Co

Overview of 45F125 by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 45F125

Part # Distributor Description Stock Price Buy
DISTI # 16P2165
Newark 5W 125 Ohms Silicone 1%/Ohmite Manufacturing |Ohmite 45F125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.9400
  • 10 $1.5900
  • 25 $1.4700
  • 50 $1.3400
  • 100 $1.1900
  • 500 $1.0700
$1.0700 / $1.9400 Buy Now
Onlinecomponents.com Res Wirewound 125 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   91
RFQ

Part Details for 45F125

45F125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

45F125 Part Data Attributes

45F125 Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
45F125 Ohmite Mfg Co Fixed Resistor, Wire Wound, 5W, 125ohm, 460V, 1% +/-Tol, -20,20ppm/Cel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction All-Welded
JESD-609 Code e0
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Diameter 8.7 mm
Package Length 23.8 mm
Package Style Axial
Rated Power Dissipation (P) 5 W
Resistance 125 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 460 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45F125 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45F125 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 45F125 would you like to use for your alert(s)?
  • Please alert me when 45F125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45F125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45F125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45F125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45F125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45F125 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: