Datasheets
45CKQ100PBF by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA

Part Details for 45CKQ100PBF by International Rectifier

Overview of 45CKQ100PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 45CKQ100PBF

45CKQ100PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

45CKQ100PBF Part Data Attributes

45CKQ100PBF International Rectifier
Buy Now Datasheet
Compare Parts:
45CKQ100PBF International Rectifier Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description R-MSFM-P3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.13 V
JEDEC-95 Code TO-258AA
JESD-30 Code R-MSFM-P3
Non-rep Pk Forward Current-Max 400 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 45 A
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form PIN/PEG
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for 45CKQ100PBF

This table gives cross-reference parts and alternative options found for 45CKQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45CKQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
45CKQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA, Infineon Technologies AG 45CKQ100PBF vs 45CKQ100
45CKQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, 100V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, METAL, TO-258, 3 PIN TT Electronics Resistors 45CKQ100PBF vs 45CKQ100
45CKQ100 45A, 100V, SILICON, RECTIFIER DIODE, TO-258AA, HERMETIC SEALED, METAL, TO-258, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 45CKQ100PBF vs 45CKQ100
Part Number Description Manufacturer Compare
45CKQ100 45A, 100V, SILICON, RECTIFIER DIODE, TO-258AA, HERMETIC SEALED, METAL, TO-258, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 45CKQ100PBF vs 45CKQ100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45CKQ100PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45CKQ100PBF by International Rectifier

Select Manufacturer
Which Manufacturer of 45CKQ100PBF would you like to use for your alert(s)?
  • Please alert me when 45CKQ100PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45CKQ100PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45CKQ100PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45CKQ100PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45CKQ100PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45CKQ100PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: