-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1818-10AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
SiT8008BI-71-18E-68.181810 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0116
|
Newark | Lph Plug Assy Rtan 08 Pwr 40 Sig Std |Molex 45985-8181 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now |
DISTI #
538-45985-8181
|
Mouser Electronics | Power to the Board LPH Plug Assy RtAn 0 An 08 Pwr 40 Sig Std RoHS: Compliant | 0 |
|
$12.7700 / $13.0500 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Header, Right Angle, 8 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board RoHS: Compliant | 0 |
|
$9.2200 / $10.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45985-8181
Molex
Buy Now
Datasheet
|
Compare Parts:
45985-8181
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE |