-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
45984-4161 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54161DM/B | Rochester Electronics LLC | 54161 - 4 bit Binary Up Counter | |
DM74161J | Rochester Electronics LLC | DM74161 - Binary Counter, Synchronous, Up Direction, TTL, CDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9535
|
Newark | Lph Rcpt Assy Rtan 04 Pwr 32 Sig Std |Molex 45984-4161 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.8300 | Buy Now |
DISTI #
538-45984-4161
|
Mouser Electronics | Power to the Board LPH Rcpt Assy RtAn 0 An 04 Pwr 32 Sig Std RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Right Angle, 4 Power Contacts, 32 Signal... more RoHS: Compliant | 0 |
|
$7.0200 / $8.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-4161
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-4161
Molex
Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.732 inch | |
Body Length | 1.898 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S32P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0842 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 45984-4161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-4161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
45984-4363 | Molex | $11.2889 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4363 |
45984-4163 | Molex | $10.7298 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4163 |
45984-4261 | Molex | $11.2889 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4261 |
45984-4263 | Molex | $11.2889 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4263 |
45984-4162 | Molex | $10.7298 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4162 |
45984-4463 | Molex | $13.6307 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4463 |
45984-4361 | Molex | $11.2889 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4361 |
45984-4262 | Molex | $12.9917 | Card Edge Connector, 36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 45984-4161 vs 45984-4262 |