Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
4 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Part #
Manufacturer
Description
Datasheet
143-20A12L
Coilcraft Inc
NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version)
143-20J12L
Coilcraft Inc
Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT
143-20
Coilcraft Inc
General Purpose Inductor, 0.96uH, Air-Core, 3838,
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Lph Rcpt Assy Rtan 10 Pwr 20 Sig P And G |Molex 45984-1432
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$13.3200
Buy Now
Details
Newark
Lph Rcpt Assy Rtan 10 Pwr 20 Sig P And G |Molex 45984-1432
RoHS:
Not Compliant
Min Qty:
540
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$12.7300
Buy Now
Details
Mouser Electronics
Power to the Board LPH Rcpt Assy RtAn 1 0 Pwr 20 Sig P and G
RoHS:
Compliant
0
$12.0900
Order Now
Details
Onlinecomponents.com
Conn LPH RCP 10Power/20Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 70 Terminal 5/1 Port EXTreme LPHPower™ Tray
RoHS:
Compliant
0
540
$12.0000
1,000
$10.4300
2,500
$10.1200
$10.1200 / $12.0000
Buy Now
Details
TestEquity LLC
Molex 45984-1432 1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 10 Power Contacts, 20 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Posts, with Press-fit Plastic Pegs
0
$12.9600
Buy Now
Part Symbol
Footprint
3D Model
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
MULTIPLE MATING PARTS AVAILABLE
Want to compare parts?
Molex
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
VS
Select a part to compare
Choose Part to Compare
Search a specific part
87632-8001 - Molex
0878082003 - Molex
46114-3281 - Molex
10080657-001LF - Amphenol Communications Solutions
This table gives cross-reference parts and alternative options found for 45984-1432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45984-1432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
87632-8001
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Receptacle
Molex
45984-1432 vs 87632-8001
0878082003
Rectangular Power Connector, 30 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Molex
45984-1432 vs 0878082003
46114-3281
Rectangular Power Connector, 30 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
Molex
45984-1432 vs 46114-3281
10080657-001LF
HCI® Connector System, Power Supply Connectors, 4DC+12S+4DC Vertical Receptacle.
Amphenol Communications Solutions
45984-1432 vs 10080657-001LF