-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24+4 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9465
|
Newark | Power To The Board Lph Recep Assy Rtan Peg 4P/24S Rohs Compliant: Yes |Molex 45984-0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2765 |
|
$8.3500 | Buy Now |
DISTI #
81AK8474
|
Newark | Lph Recep Assy Rtan Peg 4P/24S Medium Rohs Compliant: Yes |Molex 45984-0005 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $13.7600 | Buy Now |
DISTI #
538-45984-0005
|
Mouser Electronics | Power to the Board Power to the Board LPH Recep Assy RtAn Peg 4p/24s RoHS: Compliant | 0 |
|
$5.3300 / $6.6300 | Order Now |
|
Onlinecomponents.com | Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port Tray RoHS: Compliant |
2773 In Stock |
|
$5.9600 / $8.5900 | Buy Now |
DISTI #
Molex 45984-0005
|
PEI Genesis | Board Connector, Contact | 2765 |
|
Buy Now | |
|
Master Electronics | Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port Tray RoHS: Compliant |
2773 In Stock |
|
$5.9600 / $8.5900 | Buy Now |
DISTI #
10190109
|
TestEquity LLC | Molex 45984-0005 Heavy Duty Power Connectors Lph Recep Assembly, Rtan Peg 4P/24S Medium | 2765 |
|
$8.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45984-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
45984-0005
Molex
Board Connector, 24+4 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.733 inch | |
Body Length | 1.92 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0564 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .139 N |