Datasheets
45971-4421 by: Molex

Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle,

Part Details for 45971-4421 by Molex

Overview of 45971-4421 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EPL2014-421ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
BU15-4421R3BL Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
EPL2014-421MLB Coilcraft Inc General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT

Part Details for 45971-4421

45971-4421 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

45971-4421 Part Data Attributes

45971-4421 Molex
Buy Now Datasheet
Compare Parts:
45971-4421 Molex Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 12
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 480
UL Flammability Code 94V-0

Alternate Parts for 45971-4421

This table gives cross-reference parts and alternative options found for 45971-4421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-4421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
45971-4223 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-4421 vs 45971-4223
45971-4125 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-4421 vs 45971-4125
45971-4325 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-4421 vs 45971-4325
45971-4525 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-4421 vs 45971-4525
45971-4523 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-4421 vs 45971-4523
45971-4225 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-4421 vs 45971-4225
45971-4323 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-4421 vs 45971-4323
45971-4425 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, Molex 45971-4421 vs 45971-4425
45971-4327 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-4421 vs 45971-4327
45971-4127 Board Stacking Connector, 480 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 45971-4421 vs 45971-4127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45971-4421 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45971-4421 by Molex

Select Manufacturer
Which Manufacturer of 45971-4421 would you like to use for your alert(s)?
  • Please alert me when 45971-4421 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45971-4421 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45971-4421 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45971-4421 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45971-4421.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45971-4421 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: