-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9462
|
Newark | Connectors 1.27Mm Searay Recpt 10Row 300P 3.5Mm |Molex 45971-3115 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 1050 |
|
$29.1000 | Buy Now |
DISTI #
92P7455
|
Newark | Connector, Stacking, Rcpt, 300Pos, 10Row, Product Range:Searay 45971 Series, No. Of Contacts:300Contacts, Gender:Receptacle, Pitch Spacing:1.27Mm, Contact Termination Type:Surface Mount, No. Of Rows:10Rows Rohs Compliant: Yes |Molex 45971-3115 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$32.5900 | Buy Now |
DISTI #
538-45971-3115
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 300P 3.5MM SH RoHS: Compliant | 429 |
|
$26.3000 / $31.8700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
1050 Partner Stock |
|
$20.1200 / $27.8800 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
1050 Partner Stock |
|
$20.1200 / $27.8800 | Buy Now |
DISTI #
10190106
|
TestEquity LLC | Molex 45971-3115 1.27mm Pitch, SEARAY Receptacle, 300 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free | 1050 |
|
$29.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45971-3115
Molex
Buy Now
Datasheet
|
Compare Parts:
45971-3115
Molex
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45971-3115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-3115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-3117 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 45971-3115 vs 45971-3117 |
45971-3113 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-3115 vs 45971-3113 |
45971-3111 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 45971-3115 vs 45971-3111 |