Part Details for 45971-2385 by Molex
Overview of 45971-2385 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45971-2385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3710
|
Newark | Connectors Searay Recpt 08X20X6.6 Tin |Molex 45971-2385 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 51480 |
|
$12.9700 | Buy Now |
DISTI #
62AC1153
|
Newark | Connector, Stacking, Rcpt, 160Pos, 8Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Molex 45971-2385 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.9300 | Buy Now |
DISTI #
0459712385
|
Avnet Americas | Conn Board to Board RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 0459712385) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.2414 / $15.2189 | Buy Now |
DISTI #
538-45971-2385
|
Mouser Electronics | Board to Board & Mezzanine Connectors SeaRay Recpt 08x20x6.6 Tin RoHS: Compliant | 350 |
|
$11.0500 / $12.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
51480 Partner Stock |
|
$8.6300 / $11.9500 | Buy Now |
DISTI #
0459712385
|
Avnet Americas | Conn Board to Board RCP 160 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 0459712385) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.2414 / $15.2189 | Buy Now |
|
Master Electronics | RoHS: Compliant |
51480 Partner Stock |
|
$8.6300 / $11.9500 | Buy Now |
DISTI #
10190105
|
TestEquity LLC | Molex 45971-2385 Board To Board & Mezzanine Connectors Searay Receptacle, 08X20X6.6 Tin | 51480 |
|
$12.6500 | Buy Now |
Part Details for 45971-2385
45971-2385 CAD Models
45971-2385 Part Data Attributes:
|
45971-2385
Molex
Buy Now
Datasheet
|
Compare Parts:
45971-2385
Molex
Board Stacking Connector, 160 Contact(s), 8 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 45971-2385
This table gives cross-reference parts and alternative options found for 45971-2385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45971-2385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-2383 | Board Stacking Connector, 160 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-2385 vs 45971-2383 |
45971-2387 | Board Stacking Connector, 160 Contact(s), 8 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 45971-2385 vs 45971-2387 |