-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45970-3213
Molex
Buy Now
Datasheet
|
Compare Parts:
45970-3213
Molex
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | 45971-3113 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 45970-3213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45970-3213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YFT-30-05-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 45970-3213 vs YFT-30-05-H-10-SB-TR |
84578-202 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 45970-3213 vs 84578-202 |
84578-202LF | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 45970-3213 vs 84578-202LF |
2Y1C307-11-RN | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | 45970-3213 vs 2Y1C307-11-RN |
YFW-30-07-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 45970-3213 vs YFW-30-07-H-10-SB-TR |
10090056-102 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 45970-3213 vs 10090056-102 |
10090056-102 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 45970-3213 vs 10090056-102 |
2Y1C307-12-7F | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | 45970-3213 vs 2Y1C307-12-7F |
84578-202 | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 45970-3213 vs 84578-202 |
YFW-30-09-H-10-SB-TR | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 45970-3213 vs YFW-30-09-H-10-SB-TR |