Part Details for 459585-2 by TE Connectivity
Overview of 459585-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 459585-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H5388
|
Newark | Crimper Amplivar Splice |Amp Te Connectivity 459585-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$569.9200 / $653.1200 | Buy Now |
DISTI #
459585-2-ND
|
DigiKey | CRIMPER AMPLIVAR SPLICE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
459585-2
|
Avnet Americas | CRIMPER AMPLIVAR SPLICE - Bulk (Alt: 459585-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-459585-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER AMPLIVAR SPLICE | 3 |
|
$591.5900 / $623.9600 | Buy Now |
DISTI #
AMP459585-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
|
Onlinecomponents.com | Tools and Accessories, Crimper Amplivar Splice | 0 |
|
$388.2700 / $585.9200 | Buy Now |
DISTI #
459585-2
|
IBS Electronics | Crimpers/Crimping Tools Crimper Amplivar Splice |Amp Te Connectivity 459585-2 Min Qty: 1 Package Multiple: 1 | 0 |
|
$671.6160 | Buy Now |
DISTI #
AMP459585-2
|
Interstate Connecting Components | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
DISTI #
000000000000850695
|
Sager | Crimpers / Crimping Tools CRIMPER AMPLIVAR SPLICE Min Qty: 1 | 0 |
|
$462.2200 / $594.2900 | Buy Now |
DISTI #
459585-2
|
Avnet Abacus | CRIMPER AMPLIVAR SPLICE (Alt: 459585-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 459585-2
459585-2 CAD Models
459585-2 Part Data Attributes
|
459585-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
459585-2
TE Connectivity
(459585-2) CRIMPER AMPLIVAR SPLICE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |