Part Details for 459581-8 by TE Connectivity
Overview of 459581-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 459581-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H1385
|
Newark | Blade, Slug |Amp Te Connectivity 459581-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.9500 / $682.9500 | Buy Now |
DISTI #
3937-459581-8-ND
|
DigiKey | BLADE SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$787.4730 / $1,158.0400 | Buy Now |
DISTI #
459581-8-ND
|
DigiKey | BLADE SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$659.0200 | Buy Now |
DISTI #
459581-8
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 459581-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7 Factory Stock |
|
$513.3000 / $617.7000 | Buy Now |
DISTI #
571-459581-8
|
Mouser Electronics | Crimpers / Crimping Tools BLADE, SLUG | 0 |
|
$608.9800 / $652.4600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$530.4900 | Buy Now |
DISTI #
AMP459581-8
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$435.0000 / $669.2308 | Buy Now |
|
Onlinecomponents.com | BLADE, SLUG RoHS: Compliant | 7 Factory Stock |
|
$394.4000 / $612.6800 | Buy Now |
DISTI #
AMP459581-8
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$435.0000 / $669.2308 | Buy Now |
|
Powell Electronics | BLADE, SLUG Min Qty: 1 | 5 |
|
$455.0800 / $669.2300 | Buy Now |
Part Details for 459581-8
459581-8 CAD Models
459581-8 Part Data Attributes
|
459581-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
459581-8
TE Connectivity
BLADE, SLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |