Part Details for 459103JMK1 by NSF Controls Ltd
Overview of 459103JMK1 by NSF Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 459103JMK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4019
|
Newark | Switch, 2Pole, 7 Pos, No. Of Switch Positions:7 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:250V, Product Range:Jmk Series, Illumination:Non Illuminated, Contact Current Dc Rohs Compliant: Yes |Nsf (Controls) 459103JMK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$55.9800 / $75.8900 | Buy Now |