Part Details for 4590-224K by API Delevan
Overview of 4590-224K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP4590A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-b), 60 V/1.2 A, 5000 Vrms, DIP6 | |
KC355QD7LF224KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 1000Vdc 0.22μF±10% | |
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 4590-224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN4516-ND
|
DigiKey | FIXED IND 220UH 2.025A 162 MOHM Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5181 | Buy Now |
DISTI #
807-4590-224K
|
Mouser Electronics | Power Inductors - Leaded 220 uH 10% RoHS: Not Compliant | 0 |
|
$2.7300 / $2.9300 | Order Now |
|
Quest Components | 1 ELEMENT, 220 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 17 |
|
$3.0825 / $6.1650 | Buy Now |
|
Velocity Electronics | Our Stock | 81 |
|
RFQ |
Part Details for 4590-224K
4590-224K CAD Models
4590-224K Part Data Attributes
|
4590-224K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
4590-224K
API Delevan
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.162 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.55 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2.025 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |