Part Details for 459-940 by Bivar Inc
Overview of 459-940 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 459-940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5665
|
Newark | Led Mount, Vertical, 0.940In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, White/Bag |Bivar 459-940 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2820 | Buy Now |
DISTI #
459-940-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL WHITE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2988 | Buy Now |
DISTI #
749-459-940
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1270 / $0.3700 | Order Now |
DISTI #
70529297
|
RS | LED Mount, Vertical,0.940in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 459-940 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1707 | Buy Now |
DISTI #
459-940
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 23.9mm, white Min Qty: 100 | 0 |
|
$0.2000 / $0.2860 | RFQ |