Part Details for 458DB-1011 by TOKO Inc
Results Overview of 458DB-1011 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
458DB-1011 Information
458DB-1011 by TOKO Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | MC10116 - Triple Line Receiver (R2 is ) |
Part Details for 458DB-1011
458DB-1011 CAD Models
458DB-1011 Part Data Attributes
|
458DB-1011
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
458DB-1011
TOKO Inc
RF Transformer, 5MHz Min, 500MHz Max, 1:1
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 4.4 mm | |
Insertion Loss | 2 dB | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.9 mm |