Part Details for 458DB-1005 by TOKO Inc
Overview of 458DB-1005 by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 458DB-1005
458DB-1005 CAD Models
458DB-1005 Part Data Attributes
|
458DB-1005
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
458DB-1005
TOKO Inc
RF Transformer, 400MHz Min, 1300MHz Max, 1:1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 1300 MHz | |
Cut-off Frequency-Min | 400 MHz | |
Height | 4.4 mm | |
Insertion Loss | 4 dB | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.9 mm |