-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M3129
|
Newark | Hdmezz Recpt Assy 08Mm 143 Ckt Tinlead/Molex |Molex 45802-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5900 / $46.8500 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 134 POS 2mm Solder ST SMD HD Mezz Tray |
106 Partner Stock |
|
$35.1200 / $51.2100 | Buy Now |
DISTI #
24683469
|
Verical | Conn Hard Metric RCP 143 POS 2mm Solder ST SMD HD Mezz™ Tray RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 106 |
|
$35.6300 / $40.2800 | Buy Now |
DISTI #
Molex 45802-0011
|
PEI Genesis | Board Stacking Connector | 106 |
|
Buy Now | |
|
Master Electronics | Conn Hard Metric RCP 134 POS 2mm Solder ST SMD HD Mezz Tray |
106 Partner Stock |
|
$35.1200 / $51.2100 | Buy Now |
DISTI #
10190080
|
TestEquity LLC | Molex 45802-0011 1.20mm by 2.00mm Pitch HD Mezz Receptacle, 143 Circuits, 8.00mm Unmated Height, 11 Rows, Tin-Lead | 106 |
|
$42.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
45802-0011
Molex
Buy Now
|
Compare Parts:
45802-0011
Molex
|
Samacsys Manufacturer | Molex |