Part Details for 458-M163 by Mega Electronics Inc
Overview of 458-M163 by Mega Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1639VTR | Renesas Electronics Corporation | GreenFET Dual P-Channel Reverse Blocking Load Switch | |
SLG59M1638V-EVB | Renesas Electronics Corporation | SLG59M1638V Evaluation Board | |
SLG59M1638V | Renesas Electronics Corporation | GreenFET Dual P-Channel Reverse Blocking Load Switch |
Price & Stock for 458-M163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3087
|
Newark | Power Cord, Nema 5-15P/60320 C13, 10Ft, Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:3.05M, Current Rating:13A, Voltage Rating:125V, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Mega Electronics 458-M163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$12.1500 / $16.3300 | Buy Now |