Part Details for 458-880 by Bivar Inc
Overview of 458-880 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 458-880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5657
|
Newark | Led Mount, Vertical, 0.880In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded Nylon, White/Bag |Bivar 458-880 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.2620 | Buy Now |
DISTI #
458-880-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL WHITE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2819 | Buy Now |
DISTI #
749-458-880
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1200 / $0.3600 | Order Now |
DISTI #
70529289
|
RS | LED Mount, Vertical,0.880in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 458-880 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.1880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1587 | Buy Now |
|
Bisco Industries | 600 |
|
Buy Now | ||
DISTI #
458-880
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 22.4mm, white Min Qty: 100 | 0 |
|
$0.1860 / $0.2650 | RFQ |