Part Details for 45750-1211 by Molex
Overview of 45750-1211 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 45750-1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3493
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Plus 45750 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 45750-1211 (Alternate Part Number: 822350286053 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 19503 |
|
$0.3380 / $0.3650 | Buy Now |
DISTI #
55R9334
|
Newark | Contact, Socket, 20-18Awg, Crimp, Product Range:45750 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Copper Rohs Compliant: Yes |Molex 45750-1211 (Alternate Part Number: 822350286053 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5370 | Buy Now |
DISTI #
0457501211
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R - Tape and Reel (Alt: 0457501211) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2238 / $0.2884 | Buy Now |
DISTI #
538-45750-1211
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G F Reel of 4000 RoHS: Compliant | 28000 |
|
$0.2830 / $0.3140 | Buy Now |
DISTI #
538-45750-1211-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G F Cut Strip of 100 RoHS: Compliant | 4800 |
|
$0.4370 | Buy Now |
DISTI #
538-45750-1211-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT HCS 18-20G F Reel of 1000 RoHS: Compliant | 2000 |
|
$0.3610 | Buy Now |
DISTI #
MOL45750-1211.P
|
Heilind Electronics | CUT STRIP MF PLUS HCS CRIMP TERM. F | Americas - 1950 in Stock |
|
$0.2905 / $0.3672 | Buy Now |
DISTI #
MOL45750-1211.P2000
|
Heilind Electronics | CUT STRIP ENPK- MF PLUS HCS CR | Americas - 0 in Stock |
|
$0.2421 / $0.2533 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.2462 / $0.3278 | Buy Now |
DISTI #
65678369
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.2840 / $0.2940 | Buy Now |
Part Details for 45750-1211
45750-1211 CAD Models
45750-1211 Part Data Attributes
|
45750-1211
Molex
Buy Now
Datasheet
|
Compare Parts:
45750-1211
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 43760, 44516, 42474 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 45750-1211
This table gives cross-reference parts and alternative options found for 45750-1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45750-1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0457501211 | Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 45750-1211 vs 0457501211 |
0457501112 | Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 45750-1211 vs 0457501112 |
45750-1111 | Wire Terminal, | Molex | 45750-1211 vs 45750-1111 |