Part Details for 4575-832-N by RAF Electronic Hardware
Overview of 4575-832-N by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575-832-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5041
|
Newark | 5/16 Hex X 1/2 Lg X 832 Thd |Raf Electronic Hardware 4575-832-N RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.3900 / $2.8400 | Buy Now |
DISTI #
761-4575-832-N
|
Mouser Electronics | Standoffs & Spacers 5/16 HEX M/F STDOFF 1/2 8-32 NYLON RoHS: Compliant | 150 |
|
$2.0000 / $2.9300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 163 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF4575-832-N
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4575-832-N
4575-832-N CAD Models
4575-832-N Part Data Attributes
|
4575-832-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4575-832-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |