Part Details for 4575-632-S by RAF Electronic Hardware
Overview of 4575-632-S by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4575-ALB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | |
JA4575-BLD | Coilcraft Inc | General Purpose Inductor, | |
JA4575-ALD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 2 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4575-632-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 244 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 194 Factory Stock |
|
$0 | Buy Now |
DISTI #
66766703
|
Verical | Standoff Hex M/F 6-32-THD Steel Plain Min Qty: 16 Package Multiple: 1 | Americas - 142 |
|
$1.6063 / $4.5878 | Buy Now |
DISTI #
66764701
|
Verical | Standoff Hex M/F 6-32-THD Steel Plain Min Qty: 16 Package Multiple: 1 | Americas - 54 |
|
$1.6063 / $4.5878 | Buy Now |
DISTI #
66758236
|
Verical | Standoff Hex M/F 6-32-THD Steel Plain Min Qty: 16 Package Multiple: 1 | Americas - 48 |
|
$1.6063 / $4.5878 | Buy Now |