Part Details for 457-670 by Bivar Inc
Overview of 457-670 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 457-670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
457-670-ND
|
DigiKey | MNTG PAD NYL Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2367 | Buy Now |
DISTI #
749-457-670
|
Mouser Electronics | LED Mounting Hardware LED Mount Vert 3 or 5mm White RoHS: Compliant | 0 |
|
$0.1120 / $0.4500 | Order Now |
DISTI #
70529278
|
RS | LED Mount, Vertical,0.670in.,3mm or 5mm LED,2 Lead, Round, Molded Nylon, White | Bivar Inc. 457-670 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1454 | Buy Now |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Quest Components | 160 |
|
$0.2688 / $0.8960 | Buy Now | |
DISTI #
457-670
|
TME | Spacer sleeve, LED, Øout: 6.4mm, ØLED: 3mm,5mm, L: 17mm, white Min Qty: 100 | 0 |
|
$0.1700 / $0.2430 | RFQ |