45682C
Description: General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, 2929, CHIP

Overview of 45682C by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 45682C by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 45682C
Avnet Americas Power Inductor (SMD), 6.8 uH, ± 30%, 2.6 A, Shielded, 2.6 A, 7.3mm x 7.3mm x 3.55mm - Tape and Reel (Alt: 45682C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3911
$0.3911 Buy Now
DISTI # 580-45682C
Mouser Electronics Power Inductors - SMD 6.8 UH 30% RoHS: Compliant 313
  • 1 $0.4700
  • 1,000 $0.4570
$0.4570 / $0.4700 Buy Now
DISTI # 45682C
TTI Power Inductors - SMD 6.8 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Box Americas - 0
  • 1,000 $0.4520
  • 2,000 $0.4440
  • 3,000 $0.4350
  • 5,000 $0.4260
$0.4260 / $0.4520 Buy Now
DISTI # 45682C
TME Inductor: wire, SMD, 6.8uH, 2.6A, 66mΩ, ±30%, 7.3x7.3x3.55mm, 4500 Min Qty: 1000 0
  • 1,000 $0.5200
$0.5200 RFQ
DISTI # 45682C
Avnet Abacus Power Inductor (SMD), 6.8 uH, � 30%, 2.6 A, Shielded, 2.6 A, 7.3mm x 7.3mm x 3.55mm (Alt: 45682C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 45682C by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 45682C by Murata Manufacturing Co Ltd

45682C
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2929
Construction
Rectangular
DC Resistance
0.066 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.55 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. 45682C
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 6.8uH, 30%, 1 Element, SMD, 2929, CHIP
    VS

Related Parts for 45682C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 45682C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 45682C by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 45682C would you like to use for your alert(s)?
  • Please alert me when 45682C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 45682C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 45682C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 45682C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 45682C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 45682C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: